Bourns 1MΩ Logarithmic Digital Potentiometer 10-Turns Panel Mount, 3682S-1-105
- RS stock no.:
- 248-6800
- Mfr. Part No.:
- 3682S-1-105
- Manufacturer:
- Bourns
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
R 1,049.40
(exc. VAT)
R 1,206.81
(inc. VAT)
- RS stock no.:
- 248-6800
- Mfr. Part No.:
- 3682S-1-105
- Manufacturer:
- Bourns
Specification
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Potentiometer Type | Logarithmic | |
| Maximum Resistance | 1MΩ | |
| Number of Turns | 10 | |
| Power Rating | 2W | |
| Mounting Type | Panel Mount | |
| Termination Style | Solder Lug | |
| Tolerance | ±3% | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Potentiometer Type Logarithmic | ||
Maximum Resistance 1MΩ | ||
Number of Turns 10 | ||
Power Rating 2W | ||
Mounting Type Panel Mount | ||
Termination Style Solder Lug | ||
Tolerance ±3% | ||
Non Compliant
