Wurth Elektronik 390μF Surface Mount Polymer Capacitor, 2.5V dc
- RS stock no.:
- 185-5152
- Mfr. Part No.:
- 875016319003
- Manufacturer:
- Wurth Elektronik
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS stock no.:
- 185-5152
- Mfr. Part No.:
- 875016319003
- Manufacturer:
- Wurth Elektronik
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Technology | Polymer | |
| Capacitance | 390µF | |
| Voltage | 2.5V dc | |
| Dielectric Material Family | Aluminium | |
| Mounting Type | Surface Mount | |
| Equivalent Series Resistance | 15mΩ | |
| Tolerance | ±20% | |
| Length | 7.3mm | |
| Depth | 4.3mm | |
| Height | 1.9mm | |
| Maximum Operating Temperature | +105°C | |
| Dimensions | 7.3 x 4.3 x 1.9mm | |
| Series | WCAP-PHGP | |
| Polarised | Polar | |
| Dissipation Factor | 6% | |
| Ripple Current | 5.1A | |
| Lifetime | 2000h | |
| Leakage Current | 97.5 μA | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Technology Polymer | ||
Capacitance 390µF | ||
Voltage 2.5V dc | ||
Dielectric Material Family Aluminium | ||
Mounting Type Surface Mount | ||
Equivalent Series Resistance 15mΩ | ||
Tolerance ±20% | ||
Length 7.3mm | ||
Depth 4.3mm | ||
Height 1.9mm | ||
Maximum Operating Temperature +105°C | ||
Dimensions 7.3 x 4.3 x 1.9mm | ||
Series WCAP-PHGP | ||
Polarised Polar | ||
Dissipation Factor 6% | ||
Ripple Current 5.1A | ||
Lifetime 2000h | ||
Leakage Current 97.5 μA | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- JP
General purpose product series with max. operating temperature of +105 °C.
High ripple current capability
Low profile
Mounting style: H-Chip SMT
Capacitance range: 15 μF ‒ 560 μF
Capacitance tolerance: ±20 %
Voltage range (UR): 2 ‒ 35 V(DC)
Operating temperature: -55 °C up to +105 °C
Endurance: 2000h @ +105 °C
Dimensions (LxWxH) in mm: 7.3 x 4.3 x 1.9
Recommended soldering: Reflow soldering
Applications
Noise suppression
Input and output capacitor for DC/DC converter
USB Charger, Smart Meter, Power Bank
Related links
- Wurth Elektronik 390μF Surface Mount Polymer Capacitor, 2.5V dc
- Wurth Elektronik 470μF Surface Mount Polymer Capacitor, 2.5V dc
- Wurth Elektronik 330μF Surface Mount Polymer Capacitor, 2.5V dc
- Vishay 330μF Surface Mount Polymer Capacitor, 2.5V dc
- Panasonic 330μF Surface Mount Polymer Capacitor, 2.5V dc
- KEMET 330μF Surface Mount Polymer Capacitor, 2.5V dc
- Panasonic 560μF Surface Mount Polymer Capacitor, 2.5V dc
- KEMET 100μF Surface Mount Polymer Capacitor, 2.5V dc
