Festo VAVC V Port Ball, VAVC-F7-B-V90-4in
- RS stock no.:
- 343-519
- Mfr. Part No.:
- VAVC-F7-B-V90-4"
- Manufacturer:
- Festo
Subtotal (1 unit)*
R 27 412,98
(exc. VAT)
R 31 524,93
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 27,412.98 |
*price indicative
- RS stock no.:
- 343-519
- Mfr. Part No.:
- VAVC-F7-B-V90-4"
- Manufacturer:
- Festo
Specification
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Sub Type | V Port Ball | |
| Series | VAVC | |
| Standards/Approvals | RoHS, VDMA24364 zone III | |
| Product Type | Manifold Block | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Sub Type V Port Ball | ||
Series VAVC | ||
Standards/Approvals RoHS, VDMA24364 zone III | ||
Product Type Manifold Block | ||
The Festo V-port ball valve is a pioneering solution designed for precise flow control in demanding environments. With its high-performance stainless steel casting, this valve ensures exceptional durability and reliability, making it suited for applications requiring robust materials. The valve is engineered to provide utmost corrosion resistance, enabling uninterrupted operation even in the harshest conditions. Built to comply with stringent industry standards, this product stands out for its easy integration into various systems, allowing for seamless installation and maintenance. Its innovative design not only enhances operational efficiency but also significantly extends service life, providing long-term value for your investment.
Stainless steel construction offers outstanding strength and resilience
Corrosion resistance class CRC 4 ensures reliability in aggressive environments
RoHS-compliant materials make it an eco-friendly choice
Designed for high-performance flow regulation in various applications
Lightweight design optimises ease of handling and installation
Related links
- Festo VAVC V Port Ball, VAVC-F7-B-V90-3/4in
- Festo VAVC V Port Ball, VAVC-F7-B-V90-11/4in
- Festo VAVC V Port Ball, VAVC-F7-B-V90-1/4"
- Festo VAVC V Port Ball, VAVC-F7-B-V60-4in
- Festo VAVC V Port Ball, VAVC-F7-B-V30-4in
- Festo VAVC V Port Ball, VAVC-F7-B-V60-11/4in
- Festo VAVC V Port Ball, VAVC-F7-B-V60-3/4in
- Festo VAVC V Port Ball, VAVC-F7-B-V30-11/4in
