- RS stock no.:
- 844-4124
- Mfr. Part No.:
- MGPM20-50Z
- Manufacturer:
- SMC
Discontinued product
Alternative
SMC Pneumatic Guided Cylinder - 20mm Bore, 50mm Stroke, MGP Series, Double Acting
R 2 519,33
Each
RS stock no.: 757-8673
- RS stock no.:
- 844-4124
- Mfr. Part No.:
- MGPM20-50Z
- Manufacturer:
- SMC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
MGP Series Miniature Guided Cylinders
The SMC MGP series of compact guide cylinder is designed for high side load applications found in material handling, lifting and stopping. The MGP series incorporates the cylinder body as part of the guide body to give an ultra-compact design. As the stroke length increases, so does the bearing length, thus enhancing the cylinder's load bearing capacity.
Wide range of bore sizes
Wide range of strokes
Four Mounting Styles Provided
Auto Switches Can Be Mounted on Two Sides
High Mounting and Piping Flexibility
Wide range of strokes
Four Mounting Styles Provided
Auto Switches Can Be Mounted on Two Sides
High Mounting and Piping Flexibility
SMC Miniature Guide Rod Cylinders
Specification
Attribute | Value |
---|---|
Stroke | 50mm |
Bore | 20mm |
Manufacturer Series | MGP |
Action | Double |
Maximum Operating Pressure | 1 MPa |
Cushioning Type | Rubber Bumper |
Dimensions | 103 x 81 x 30mm |
Weight | 820g |
Maximum Operating Temperature | +60°C |
Length | 103mm |
Height | 30mm |
Minimum Operating Temperature | -10°C |
Absolute Maximum Pressure | 1.5MPa |
Width | 81mm |