- RS stock no.:
- 757-8673
- Mfr. Part No.:
- MGPM20-50Z
- Manufacturer:
- SMC
Usually in stock
Not Available for premium delivery
Added
Price (Excl VAT) Each
R 2 519,33
(exc. VAT)
R 2 897,23
(inc. VAT)
Units | Per unit |
1 + | R 2 519,33 |
- RS stock no.:
- 757-8673
- Mfr. Part No.:
- MGPM20-50Z
- Manufacturer:
- SMC
Technical data sheets
Legislation and Compliance
Product Details
MGP Series Miniature Guided Cylinders
The SMC MGP series of compact guide cylinder is designed for high side load applications found in material handling, lifting and stopping. The MGP series incorporates the cylinder body as part of the guide body to give an ultra-compact design. As the stroke length increases, so does the bearing length, thus enhancing the cylinder's load bearing capacity.
Wide range of bore sizes
Wide range of strokes
Four Mounting Styles Provided
Auto Switches Can Be Mounted on Two Sides
High Mounting and Piping Flexibility
Wide range of strokes
Four Mounting Styles Provided
Auto Switches Can Be Mounted on Two Sides
High Mounting and Piping Flexibility
SMC Miniature Guide Rod Cylinders
Specification
Attribute | Value |
---|---|
Stroke | 50mm |
Bore | 20mm |
Manufacturer Series | MGP |
Action | Double |
Maximum Operating Pressure | 1 MPa |
Cushioning Type | Rubber |
Dimensions | 103 x 58 x 26mm |
Weight | 910g |
Maximum Operating Temperature | +60°C |
Length | 103mm |
Height | 58mm |
Minimum Operating Temperature | -10°C |
Width | 26mm |
- RS stock no.:
- 757-8673
- Mfr. Part No.:
- MGPM20-50Z
- Manufacturer:
- SMC