Services
Industry Hub
Offers and Deals
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
/
Pneumatics & Hydraulics
/
Pneumatic Cylinders & Actuators
/
Pneumatic Grippers
GIMATIC 1 Finger Single Action Pneumatic Gripper, OFR20-95S, Angle Gripping Type
RS stock no.:
729-4798
Mfr. Part No.:
OFR20-95S
Manufacturer:
GIMATIC
Image representative of range
View this category
Discontinued product
RS stock no.:
729-4798
Mfr. Part No.:
OFR20-95S
Manufacturer:
GIMATIC
Technical data sheets
Legislation and Compliance
Specification
One finger angular pneumatic grippers for clamping, series OF Data Sheet
Compliant
Statement of conformity
Attribute
Value
Number of Fingers
1
Gripping Type
Angle
Action
Single
Manufacturer Series
OF
Maximum Operating Pressure
8 bar
Port Connection
M5
Weight
81g