- RS stock no.:
- 824-5646
- Mfr. Part No.:
- BS13630
- Manufacturer:
- ABL Sursum
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price (Excl VAT) Each
R 172,95
(exc. VAT)
R 198,89
(inc. VAT)
Units | Per unit |
1 - 19 | R 172,95 |
20 - 99 | R 168,63 |
100 + | R 163,57 |
- RS stock no.:
- 824-5646
- Mfr. Part No.:
- BS13630
- Manufacturer:
- ABL Sursum
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
ABL Sursum Integral Socket
The ABL Sursum black integral socket is made of durable thermoplastic socket outlets, for use with type G, 3-pin UK plugs. It has a voltage rating of 250V and a current rating of 13A. This socket has a quadruple flange fastening and a cover flap that makes it splash-proof when in use. The socket features an increased child safety protection with a cover lid.
Features and Benefits
Screwed terminal connection
Type-G British
Earth terminal
Panel mount
Type-G British
Earth terminal
Panel mount
Certifications
IP54 rated
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
Specification
Attribute | Value |
---|---|
Number of Gangs | 1 |
Colour | Black |
Indoor or Outdoor Use | Outdoor |
Socket Type | Type G - British |
Mounting Style | Panel Mount |
Current Rating | 13A |
Voltage Rating | 250 V |
Material | PVC |
International Protection Rating | IP54 |
Colour Family | Black |