Siemens DELTA Green 1 Gang Plug Socket, 16A, Schuko
- RS stock no.:
- 664-436
- Mfr. Part No.:
- 5UB1910
- Manufacturer:
- Siemens
Bulk discount available
Subtotal (1 unit)*
R 292,40
(exc. VAT)
R 336,26
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 21 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | R 292.40 |
| 10 + | R 285.09 |
*price indicative
- RS stock no.:
- 664-436
- Mfr. Part No.:
- 5UB1910
- Manufacturer:
- Siemens
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Plug Socket | |
| Number of Gangs | 1 | |
| Colour | Green | |
| Switched | No | |
| Socket Type | Schuko | |
| Mount Type | Screw | |
| Current Rating | 16A | |
| Finish | Green | |
| Standards/Approvals | No | |
| Series | DELTA | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Plug Socket | ||
Number of Gangs 1 | ||
Colour Green | ||
Switched No | ||
Socket Type Schuko | ||
Mount Type Screw | ||
Current Rating 16A | ||
Finish Green | ||
Standards/Approvals No | ||
Series DELTA | ||
- COO (Country of Origin):
- ES
The Siemens Delta i-system green SV SCHUKO socket outlet 10/16 A 250 V features screwless connection terminals and a 55x55 mm cover plate with SV labeling. It is made of thermoplastic material with claw and screw fixing and has no imprint on the socket outlet.
Type of electrical connection is plug terminal
Fastening method is flush mounting
Material of the enclosure is plastic
Related links
- Siemens DELTA style Brown 1 Gang Plug Socket Schuko
- Siemens DELTA White 1 Gang Plug Socket Schuko
- Siemens DELTA style Anthracite 1 Gang Plug Socket Schuko
- Siemens DELTA i-system White 1 Gang Plug Socket Schuko
- Siemens 5UB19 Green 1 Gang Plug Socket Schuko
- Siemens 5UB15 Green 1 Gang Plug Socket Schuko
- Siemens 5UB14 Green 1 Gang Plug Socket Schuko
- Siemens 5UB18 Green 1 Gang Plug Socket Schuko
