Omron CJ2M Series PLC CPU for Use with CJ Series PLC, Relay Output, 20-Input
- RS stock no.:
- 852-5771
- Mfr. Part No.:
- CJ2MCPU32
- Manufacturer:
- Omron
Unavailable
RS will no longer stock this product.
- RS stock no.:
- 852-5771
- Mfr. Part No.:
- CJ2MCPU32
- Manufacturer:
- Omron
Specification
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Manufacturer Series | CJ2M | |
| Number of Inputs | 20 | |
| Output Type | Relay | |
| For Use With | CJ Series PLC | |
| Number of Outputs | 12 | |
| Voltage Category | 5 V dc | |
| Network Type | DeviceNet, Ethernet | |
| Dimensions | 62 x 95.4 x 84.5 mm | |
| Program Capacity | 10K Steps | |
| Depth | 84.5mm | |
| Length | 62mm | |
| Width | 95.4mm | |
| Mounting Type | Panel Mount | |
| Programming Language Used | Instruction List, Ladder Logic, SFC, ST | |
| Number of Communication Ports | 8 | |
| Output Current | 500 mA | |
| Maximum Operating Temperature | +55°C | |
| Memory | 64K (Data Memory) Words | |
| Minimum Operating Temperature | 0°C | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Manufacturer Series CJ2M | ||
Number of Inputs 20 | ||
Output Type Relay | ||
For Use With CJ Series PLC | ||
Number of Outputs 12 | ||
Voltage Category 5 V dc | ||
Network Type DeviceNet, Ethernet | ||
Dimensions 62 x 95.4 x 84.5 mm | ||
Program Capacity 10K Steps | ||
Depth 84.5mm | ||
Length 62mm | ||
Width 95.4mm | ||
Mounting Type Panel Mount | ||
Programming Language Used Instruction List, Ladder Logic, SFC, ST | ||
Number of Communication Ports 8 | ||
Output Current 500 mA | ||
Maximum Operating Temperature +55°C | ||
Memory 64K (Data Memory) Words | ||
Minimum Operating Temperature 0°C | ||
Not Applicable
- COO (Country of Origin):
- CN
Omron CJ2M Series PLC CPU, For Use With CJ2 Series, EtherNet/IP; Ethernet TCP/IP; USB Communication Port - CJ2MCPU32
This PLC CPU is intended for industrial automation applications, offering strong performance and versatility. Measuring 84.5x62x90mm, it supports the CJ2 series and includes a user-friendly display. Operating within a temperature range of 0 to +55°C, it is suitable for various environments.
Features & Benefits
• Supports up to 30,000 programming steps for complex tasks
• Panel mount design facilitates installation and optimises space usage
• 72 communication ports enhance networking capabilities
• Memory capacity of 64,000 words accommodates extensive data processing
• DC input ensures compatibility with various devices
• Panel mount design facilitates installation and optimises space usage
• 72 communication ports enhance networking capabilities
• Memory capacity of 64,000 words accommodates extensive data processing
• DC input ensures compatibility with various devices
Applications
• Utilised with the CJ2 series for advanced control processes
• Suitable for systems requiring Ethernet TCP/IP communication
• Applicable in manufacturing and production line automation
• Ideal for setups needing a compact yet powerful CPU
• Suitable for systems requiring Ethernet TCP/IP communication
• Applicable in manufacturing and production line automation
• Ideal for setups needing a compact yet powerful CPU
Will it operate reliably in high-temperature environments?
It functions well within a temperature range of 0°C to +55°C.
What communication ports are available on the CJ2M-CPU32?
It is equipped with built-in EtherNet/IP and USB programming ports, and it has an option port for RS-232C/485, enabling versatile connectivity options.
