Siemens SIMATIC S7-300 Series PLC CPU for Use with SIMATIC S7-300 Series, Digital Output, 10 (Digital)-Input, Digital
- RS stock no.:
- 746-6511
- Mfr. Part No.:
- 6ES7312-1AE14-0AB0
- Manufacturer:
- Siemens
Stock information currently inaccessible
- RS stock no.:
- 746-6511
- Mfr. Part No.:
- 6ES7312-1AE14-0AB0
- Manufacturer:
- Siemens
Specification
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Manufacturer Series | SIMATIC S7-300 | |
| Number of Inputs | 10 (Digital) | |
| Output Type | Digital | |
| For Use With | SIMATIC S7-300 Series | |
| Input Type | Digital | |
| Voltage Category | 24 V dc | |
| Number of Outputs | 6 (Digital) | |
| Dimensions | 40 x 125 x 130 mm | |
| Communication Port Type | RS485 | |
| Programming Interface | Computer | |
| Minimum Operating Temperature | 0°C | |
| Memory | 32 (Integrated Memory) kB, 32 (Retentive Memory) kB | |
| Number of Communication Ports | 1 | |
| Program Capacity | 32 kB | |
| Depth | 130mm | |
| Programming Language Used | FBD, Graph, HiGraph, Ladder Logic, SCL, STL | |
| Maximum Operating Temperature | +60°C | |
| Length | 40mm | |
| Width | 125mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Manufacturer Series SIMATIC S7-300 | ||
Number of Inputs 10 (Digital) | ||
Output Type Digital | ||
For Use With SIMATIC S7-300 Series | ||
Input Type Digital | ||
Voltage Category 24 V dc | ||
Number of Outputs 6 (Digital) | ||
Dimensions 40 x 125 x 130 mm | ||
Communication Port Type RS485 | ||
Programming Interface Computer | ||
Minimum Operating Temperature 0°C | ||
Memory 32 (Integrated Memory) kB, 32 (Retentive Memory) kB | ||
Number of Communication Ports 1 | ||
Program Capacity 32 kB | ||
Depth 130mm | ||
Programming Language Used FBD, Graph, HiGraph, Ladder Logic, SCL, STL | ||
Maximum Operating Temperature +60°C | ||
Length 40mm | ||
Width 125mm | ||
