Siemens S7-300 Series PLC CPU for Use with SIMATIC S7-300 Series, 24 (Digital Input 4 switch as Analogue Input)-Input,
- RS stock no.:
- 226-3914
- Mfr. Part No.:
- 6ES7313-5BG04-0AB0
- Manufacturer:
- Siemens
Unavailable
RS will no longer stock this product.
- RS stock no.:
- 226-3914
- Mfr. Part No.:
- 6ES7313-5BG04-0AB0
- Manufacturer:
- Siemens
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Manufacturer Series | S7-300 | |
| Number of Inputs | 24 (Digital Input 4 switch as Analogue Input) | |
| For Use With | SIMATIC S7-300 Series | |
| Input Type | Analogue, Digital | |
| Number of Digital Inputs | 24 | |
| Number of Outputs | 16 | |
| Programming Interface | RS485 | |
| Number of Analogue Inputs | 4 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Manufacturer Series S7-300 | ||
Number of Inputs 24 (Digital Input 4 switch as Analogue Input) | ||
For Use With SIMATIC S7-300 Series | ||
Input Type Analogue, Digital | ||
Number of Digital Inputs 24 | ||
Number of Outputs 16 | ||
Programming Interface RS485 | ||
Number of Analogue Inputs 4 | ||
- COO (Country of Origin):
- DE
The Siemens SIMATIC S7-300 series PLC is a high-performance system with a compact and space-saving design. The PLC CPU with MPI has 24Vdc power supply. It has 128KB work memory. It required micro memory card. This PLC CPU has 4 integrated analogue inputs,
Rated value (DC) 24 V
Current consumption (rated value) 650 mA
Interface type integrated RS 485 interface
PG/OP communication
Current consumption (rated value) 650 mA
Interface type integrated RS 485 interface
PG/OP communication
