Schneider Electric PLC I/O Module Modicon TM
- RS stock no.:
- 770-2551
- Mfr. Part No.:
- TM5SDO4TA
- Manufacturer:
- Schneider Electric
Image representative of range
Subtotal (1 unit)*
R 3 087,76
(exc. VAT)
R 3 550,92
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 22 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 3,087.76 |
*price indicative
- RS stock no.:
- 770-2551
- Mfr. Part No.:
- TM5SDO4TA
- Manufacturer:
- Schneider Electric
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Module Type | Digital I/O Module | |
| Product Type | PLC I/O Module | |
| Mount Type | DIN Rail | |
| Maximum Operating Temperature | 60°C | |
| Series | Modicon TM | |
| Length | 99mm | |
| Depth | 12.5mm | |
| Width | 75mm | |
| Standards/Approvals | cULus, CSA | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Module Type Digital I/O Module | ||
Product Type PLC I/O Module | ||
Mount Type DIN Rail | ||
Maximum Operating Temperature 60°C | ||
Series Modicon TM | ||
Length 99mm | ||
Depth 12.5mm | ||
Width 75mm | ||
Standards/Approvals cULus, CSA | ||
Modicon M258 - TM5 Digital Modules
The Modicon M258 PLC range is completed by an expansion module offer.
All digital modules are programmed with the SoMachine software.
Modicon TM5 Digital Modules
Simplified wiring and maintenance of devices with removable spring terminals
Simple interlocking mechanical assembly
DIN rail mounting
