Schneider Electric PLC I/O Module Modicon TM Digital
- RS stock no.:
- 770-2508
- Distrelec Article No.:
- 303-08-320
- Mfr. Part No.:
- TM5SDI12DK
- Manufacturer:
- Schneider Electric
Image representative of range
Subtotal (1 unit)*
R 4 046,86
(exc. VAT)
R 4 653,89
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 4,046.86 |
*price indicative
- RS stock no.:
- 770-2508
- Distrelec Article No.:
- 303-08-320
- Mfr. Part No.:
- TM5SDI12DK
- Manufacturer:
- Schneider Electric
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Module Type | Digital I/O Module | |
| Product Type | PLC I/O Module | |
| Input Type | Digital | |
| Mount Type | DIN Rail | |
| Depth | 12.5mm | |
| Series | Modicon TM | |
| Standards/Approvals | CSA, UL | |
| Width | 75mm | |
| Length | 99mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Module Type Digital I/O Module | ||
Product Type PLC I/O Module | ||
Input Type Digital | ||
Mount Type DIN Rail | ||
Depth 12.5mm | ||
Series Modicon TM | ||
Standards/Approvals CSA, UL | ||
Width 75mm | ||
Length 99mm | ||
Modicon M258 - TM5 Digital Modules
The Modicon M258 PLC range is completed by an expansion module offer.
All digital modules are programmed with the SoMachine software.
Modicon TM5 Digital Modules
Simplified wiring and maintenance of devices with removable spring terminals
Simple interlocking mechanical assembly
DIN rail mounting
