Mitsubishi FX Series PLC I/O Module - 8 → 64 Inputs, 8 → 64 Outputs, 100 → 240 V ac, 24 V dc
- RS stock no.:
- 320-9187
- Mfr. Part No.:
- FX2N-1PG-E
- Manufacturer:
- Mitsubishi
Image representative of range
Unavailable
RS will no longer stock this product.
- RS stock no.:
- 320-9187
- Mfr. Part No.:
- FX2N-1PG-E
- Manufacturer:
- Mitsubishi
Specification
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mitsubishi | |
| Series | FX Series | |
| Number of Inputs | 8 → 64 | |
| Input Type | Digital | |
| Output Type | Digital, Relay, Transistor | |
| Number of Outputs | 8 → 64 | |
| For Use With | FX Series | |
| Dimensions | 90 x 43 x 87 mm | |
| Select all | ||
|---|---|---|
Brand Mitsubishi | ||
Series FX Series | ||
Number of Inputs 8 → 64 | ||
Input Type Digital | ||
Output Type Digital, Relay, Transistor | ||
Number of Outputs 8 → 64 | ||
For Use With FX Series | ||
Dimensions 90 x 43 x 87 mm | ||
Not Applicable
