Allen Bradley 1492 Series PLC Cable for Use with 1756 Analog I/O Module

Subtotal (1 unit)*

R 3 439,83

(exc. VAT)

R 3 955,80

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 3,439.83

*price indicative

RS stock no.:
218-1336
Mfr. Part No.:
1492-ACABLE010YF
Manufacturer:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Accessory Type

Cable

Product Type

PLC Cable

Series

1492

For Use With

1756 Analog I/O Module

Hazardous Area Certification

Zone 2

Standards/Approvals

CE, cULus, UL

Not Applicable

COO (Country of Origin):
US
The Rockwell Automation Bulletin 1492 prewired analog cable with 25-pin D-Shell for use with for Bulletin 1756 analog I/O modules. It has a standard cable length of 1 meter.

Designed to minimize control wiring in a panel

Reduced wiring errors

Faster troubleshooting and easier maintenance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy