Lovato PLC Expansion Module for use with DMG300
- RS stock no.:
- 820-397
- Mfr. Part No.:
- EXM1030
- Manufacturer:
- Lovato
Subtotal (1 unit)*
R 19 475,05
(exc. VAT)
R 22 396,31
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 13 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 19,475.05 |
*price indicative
- RS stock no.:
- 820-397
- Mfr. Part No.:
- EXM1030
- Manufacturer:
- Lovato
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato | |
| Product Type | PLC Expansion Module | |
| Module Type | Expansion | |
| Mount Type | Panel Mount | |
| For Use With | DMG300 | |
| Depth | 35.8mm | |
| Standards/Approvals | EAC | |
| Width | 63mm | |
| Select all | ||
|---|---|---|
Brand Lovato | ||
Product Type PLC Expansion Module | ||
Module Type Expansion | ||
Mount Type Panel Mount | ||
For Use With DMG300 | ||
Depth 35.8mm | ||
Standards/Approvals EAC | ||
Width 63mm | ||
- COO (Country of Origin):
- IT
The Lovato Expansion module enhances modular products with Advanced data storage functionalities. It integrates an RTC with a backup battery, ensuring reliable data logging capabilities for various applications.
Data storage functionalities support reliable information management
Real-time clock (RTC) ensures accurate timekeeping for data logging
Backup battery provides reserve energy for uninterrupted operation
Compatible with a range of LOVATO Electric products for versatile integration
