Lovato Expansion Module Current/Voltage for use with Battery

Subtotal (1 unit)*

R 19 918,19

(exc. VAT)

R 22 905,92

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 19,918.19

*price indicative

RS stock no.:
820-396
Mfr. Part No.:
EXP1031
Manufacturer:
Lovato
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato

Product Type

Expansion Module

Module Type

Expansion

Input Type

Current/Voltage

Mount Type

Flush

For Use With

Battery

Standards/Approvals

UL508

COO (Country of Origin):
IT
The Lovato Expansion module is designed for flush-mount products, enabling efficient data storage with integrated energy quality monitoring.

Data storage capability for effective information management

Integrates energy quality monitoring in compliance with EN50160

Includes a clock-calendar with a backup battery for reliable data logging

Compact design with a weight of only 50 grams

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy