Siemens ET 200iSP Series Supply Module, 20W
- RS stock no.:
- 768-963
- Mfr. Part No.:
- 6ES7138-7EA01-0AA0
- Manufacturer:
- Siemens
Image representative of range
Subtotal (1 unit)*
R 34 806,15
(exc. VAT)
R 40 027,07
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 29 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 34,806.15 |
*price indicative
- RS stock no.:
- 768-963
- Mfr. Part No.:
- 6ES7138-7EA01-0AA0
- Manufacturer:
- Siemens
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Supply Module | |
| Output Power | 20W | |
| Series | ET 200iSP | |
| IP Rating | IP30 | |
| Standards/Approvals | UKCA | |
| Width | 60mm | |
| Depth | 136.5mm | |
| Length | 190mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Supply Module | ||
Output Power 20W | ||
Series ET 200iSP | ||
IP Rating IP30 | ||
Standards/Approvals UKCA | ||
Width 60mm | ||
Depth 136.5mm | ||
Length 190mm | ||
- COO (Country of Origin):
- DE
The Siemens SIMATIC ET200iSP digital input module offers safe and reliable signal acquisition in hazardous zones. With intrinsically safe design and multiple input channels, it ensures efficient monitoring of field devices while supporting seamless integration into distributed automation systems for process industries.
Intrinsically safe design certified for hazardous zones (Ex ib)
Fast response times for accurate signal detection
Diagnostic functions including short‑circuit and wire break monitoring
Related links
- Siemens ET 200iSP Series Supply Module, 21.3W
- Siemens ET 200iSP Series Electronic Module, 1.1W
- Siemens Electronic Module ET 200iSP Digital 23.1 V
- Siemens Electronic Module ET 200iSP Analogue 28.8 V
- Siemens Electronic Module ET 200iSP Digital 30 V
- Siemens Electronic Module ET 200iSP Analogue 30 V
- WAGO 811 Series Supply Module for Use with 811 Series Fuse Terminal Blocks
- Siemens Electronic Module ET 200iSP Digital 17.4 V
