ifm electronic Input/Output Module AC2 Digital 31.6V dc
- RS stock no.:
- 723-209
- Mfr. Part No.:
- AC2482
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
R 3 371,54
(exc. VAT)
R 3 877,27
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 26 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 3,371.54 |
*price indicative
- RS stock no.:
- 723-209
- Mfr. Part No.:
- AC2482
- Manufacturer:
- ifm electronic
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Input/Output Module | |
| Module Type | Input/Output | |
| Input Type | Digital | |
| Mount Type | Screw | |
| Interface Type | ASi | |
| Maximum Supply Voltage | 31.6V dc | |
| Number of I/Os | 4 | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UL Class 2 | |
| Depth | 23.5mm | |
| Length | 90.5mm | |
| Series | AC2 | |
| Width | 30mm | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Input/Output Module | ||
Module Type Input/Output | ||
Input Type Digital | ||
Mount Type Screw | ||
Interface Type ASi | ||
Maximum Supply Voltage 31.6V dc | ||
Number of I/Os 4 | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UL Class 2 | ||
Depth 23.5mm | ||
Length 90.5mm | ||
Series AC2 | ||
Width 30mm | ||
- COO (Country of Origin):
- DE
The IFM electronic AS-Interface CompactLine Module is designed for seamless integration in field installations, offering reliable control with its CompactM8 configuration. This versatile Module operates on a DC supply voltage, delivering robust performance for various applications. With an operational voltage range from 26.5 to 31.6 V, it supports a maximum current consumption of 230 mA. Its dependable digital input and output system allows for two inputs and two outputs, making it Ideal for various industrial automation requirements. Built to endure harsh conditions, the Module boasts a wide ambient temperature range and high humidity tolerance, ensuring reliable functionality in diverse environments. The Compact design facilitates easy installation while maintaining structural integrity with protection ratings of IP 65, IP 67, and IP 68.
Two digital inputs and two digital outputs for flexible I/O configuration
Wide operating voltage range enhances compatibility with various systems
Integrated watchdog ensures reliable operation and safety
Short-circuit proof outputs protect against potential electrical faults
Electrically separated design minimizes interference and enhances performance
Ambient temperature tolerance from -25 to 60 °C supports diverse operational environments
High humidity resistance (up to 90%) prevents damage in moist conditions
Compact dimensions facilitate easy backplane mounting for space-saving installation
Robust housing MADE of PBT assures durability in industrial settings
