RS PRO Grey Glass-Reinforced Plastic GRP Rod, 1.15m x 4mm Diameter
- RS stock no.:
- 770-822
- Manufacturer:
- RS PRO
Image representative of range
Unavailable
RS will no longer stock this product.
- RS stock no.:
- 770-822
- Manufacturer:
- RS PRO
Specification
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Colour | Grey | |
| Length | 1.15m | |
| Material | Glass Reinforced Plastic | |
| Form | Rod | |
| Rod Diameter | 4mm | |
| Density | 1.8 → 2.2g/cm³ | |
| Tensile Strength | 290 → 760 N/mm² | |
| Maximum Operating Temperature | +90°C | |
| Water Absorption | 0.5% | |
| Hardness | 45 to 60 Barcol | |
| Thermal Conductivity | 0.37W/mK | |
| Suitability | Non-Metallic Engineering Components & Electrical Insulation | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Colour Grey | ||
Length 1.15m | ||
Material Glass Reinforced Plastic | ||
Form Rod | ||
Rod Diameter 4mm | ||
Density 1.8 → 2.2g/cm³ | ||
Tensile Strength 290 → 760 N/mm² | ||
Maximum Operating Temperature +90°C | ||
Water Absorption 0.5% | ||
Hardness 45 to 60 Barcol | ||
Thermal Conductivity 0.37W/mK | ||
Suitability Non-Metallic Engineering Components & Electrical Insulation | ||
- COO (Country of Origin):
- GB
