RS PRO Plain Bearing, 3.99 mm Shaft Diameter, 8.03 mm OD
- RS stock no.:
- 528-925
- Manufacturer:
- RS PRO
Subtotal (1 bag of 6 units)*
R 237,26
(exc. VAT)
R 272,85
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | R 237.26 | R 39.543 |
*price indicative
- RS stock no.:
- 528-925
- Manufacturer:
- RS PRO
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Plain Bearing | |
| Shaft Diameter | 3.99mm | |
| Outside Diameter | 8.03mm | |
| Material | Sintered Bronze | |
| Length | 6mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Plain Bearing | ||
Shaft Diameter 3.99mm | ||
Outside Diameter 8.03mm | ||
Material Sintered Bronze | ||
Length 6mm | ||
- COO (Country of Origin):
- US
RS PRO 6 mm Sintered Bronze Plain Bearing
This RS PRO plain bearing is designed for efficient and reliable performance in a variety of industrial applications. Made from high-quality sintered bronze, it offers excellent durability and resistance to wear, making it Ideal for supporting rotating or sliding shafts.
Features and Benefits
Sintered Bronze Material: Provides excellent wear resistance and durability, ensuring a long service life.
6 mm Length: Compact design suitable for applications with limited space.
8.03 mm Outside Diameter: Ensures a snug fit in housings, reducing vibration and noise.
3.99 mm Shaft Diameter Compatibility: Perfect for shafts of this size, ensuring smooth operation.
Plain Bearing Design: Offers low friction and maintenance-free operation, reducing downtime.
6 mm Length: Compact design suitable for applications with limited space.
8.03 mm Outside Diameter: Ensures a snug fit in housings, reducing vibration and noise.
3.99 mm Shaft Diameter Compatibility: Perfect for shafts of this size, ensuring smooth operation.
Plain Bearing Design: Offers low friction and maintenance-free operation, reducing downtime.
Applications
Automotive industry
Machinery manufacturing
Aerospace components
Industrial equipment
Machinery manufacturing
Aerospace components
Industrial equipment
Additional Information
Key Standards: Complies with industry standards for quality and performance.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
