NTN AS1118 Thrust Washer, 12 mm OD
- RS stock no.:
- 452-999
- Mfr. Part No.:
- AS1118
- Manufacturer:
- NTN
Subtotal (1 unit)*
R 191,42
(exc. VAT)
R 220,13
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 06 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 191.42 |
*price indicative
- RS stock no.:
- 452-999
- Mfr. Part No.:
- AS1118
- Manufacturer:
- NTN
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Thrust Washer | |
| Sub Type | Thrust Washer | |
| Outside Diameter | 12mm | |
| Thickness | 1mm | |
| Inside Diameter | 90mm | |
| Standards/Approvals | RoHS Certificate of Compliance | |
| Series | AS11 | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Thrust Washer | ||
Sub Type Thrust Washer | ||
Outside Diameter 12mm | ||
Thickness 1mm | ||
Inside Diameter 90mm | ||
Standards/Approvals RoHS Certificate of Compliance | ||
Series AS11 | ||
- COO (Country of Origin):
- JP
The NTN Thrust washer is a high-quality component designed for optimal performance in a variety of applications. Engineered to provide superior support, this part enhances efficiency by reducing friction and wear within mechanical systems. With its precision dimensions, it ensures a snug fit, which is crucial for maintaining the integrity of the assembly. The thrust washer is crafted from durable materials to withstand challenges such as extreme temperatures while maintaining its structural integrity. Suitable for various industrial applications, this product guarantees reliability, making it an ideal choice for professionals seeking to maximise operational success.
Designed for optimal support in mechanical assemblies
Minimises friction to enhance operational efficiency
Constructed to withstand extreme temperature variations
Precision dimensions ensure a secure and reliable fit
Durable materials contribute to longevity and performance
Ideal for diverse industrial applications requiring reliability
