Hanna Instruments WATER-TEST pH Meter, ±0.2pH Accuracy, 0.1pH Resolution, +14pH Max, +60 °C Max

Unavailable
RS will no longer stock this product.
RS stock no.:
159-1440
Mfr. Part No.:
WATER-TEST
Manufacturer:
Hanna Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Hanna Instruments

Maximum pH

+14pH

Minimum pH

0pH

pH Resolution

0.1pH

Best pH Accuracy

±0.2pH

Maximum Temperature Measurement

+60 °C

Minimum Temperature Measurement

0°C

Temperature Measurement Resolution

0.1°C

Best Temperature Measurement Accuracy

±1 °C

Maximum Conductivity

1999µS/cm

Minimum Conductivity

0µS/cm

Conductivity Resolution

1µS/cm

Best Conductivity Accuracy

±2%

Maximum Oxidation Reduction Potential

+1000mV

Minimum Oxidation Reduction Potential

-1000mV

Oxidation Reduction Potential Accuracy

±5mV

Length

190mm

Best Oxidation Reduction Potential Resolution

1mV

Power Source

Battery

Battery Type

Button Cell (1.4 V) x 3

Height

85mm

Minimum Operating Temperature

0°C

Dimensions

190 x 85 x 85mm

Width

85mm

Weight

260g

Battery Life

200 h

Oxidation Reduction Potential Range

±1000 mV

Maximum Operating Temperature

+50°C

Model Number p

WATER-TEST

Not Applicable