Walsall Transformers 15V ac 2 Output Through Hole PCB Transformer, 6VA
- RS stock no.:
- 231-8498
- Mfr. Part No.:
- WT1545
- Manufacturer:
- Walsall Transformers
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
R 618.99
(exc. VAT)
R 711.84
(inc. VAT)
- RS stock no.:
- 231-8498
- Mfr. Part No.:
- WT1545
- Manufacturer:
- Walsall Transformers
Specification
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Walsall Transformers | |
| Secondary Voltage Rating | 15V ac | |
| Power Rating | 6VA | |
| Primary Voltage Rating | 115V ac, 230V ac | |
| Number of Outputs | 2 | |
| Length | 43mm | |
| Width | 33mm | |
| Depth | 36mm | |
| Dimensions | 43 x 33 x 36mm | |
| Mounting Type | Through Hole | |
| Select all | ||
|---|---|---|
Brand Walsall Transformers | ||
Secondary Voltage Rating 15V ac | ||
Power Rating 6VA | ||
Primary Voltage Rating 115V ac, 230V ac | ||
Number of Outputs 2 | ||
Length 43mm | ||
Width 33mm | ||
Depth 36mm | ||
Dimensions 43 x 33 x 36mm | ||
Mounting Type Through Hole | ||
Standards
BS3535; EN 60 742
