Molex 39920 Series Terminal Block, 2-Contact, 15 mm Pitch, Board, 1 Row

Subtotal (1 pack of 20 units)*

R 6 229,60

(exc. VAT)

R 7 164,04

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +R 6,229.60R 311.48

*price indicative

RS stock no.:
817-239
Mfr. Part No.:
39920-0302
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Terminal Block

Number of Contacts

2

Pitch

15mm

Number of Rows

1

Current

115A

Housing Material

Polyester

Mount Type

Board

Minimum Wire Size mm²

10mm²

Maximum Wire Size mm²

35mm²

Minimum Wire Size AWG

8AWG

Maximum Wire Size AWG

1AWG

Orientation

Vertical

Colour

Black

Voltage

600V

Series

39920

Standards/Approvals

RoHS

Width

20.3mm

Length

32mm

Depth

35.1mm

COO (Country of Origin):
MX
The Molex Terminal Block provides a robust solution for high voltage and high power applications, featuring fixed mount PCB design capable of withstanding demanding engineering environments. It supports efficient wire-to-board connections, ensuring reliability in numerous configurations.

Current rating of up to 115A per contact enhances overall performance

Suitable for a maximum voltage of 600V, ensuring compatibility with diverse applications

Vertical orientation design optimises space on the PCB