Wurth Elektronik Steel

Image representative of range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS stock no.:
176-8021
Mfr. Part No.:
9774020960R
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Round Spacer

Material

Steel

Standards/Approvals

Halogen Free (IEC 61249-2-21), Halogen Free (JEDEC JS709B), RoHS (2011/65/EU&2015/863), REACH ((EC) 1907/2006)

COO (Country of Origin):
DE
Applications

Simple and fast automated assembly

For distances from 1 to 15 mm

With non stop internal diameter 3.3 mm

High mechanical strength

Related links