Wurth Elektronik Steel SMT
- RS stock no.:
- 176-7960
- Mfr. Part No.:
- 9774020243R
- Manufacturer:
- Wurth Elektronik
Bulk discount available
Subtotal (1 reel of 1050 units)*
R 16 784,25
(exc. VAT)
R 19 302,15
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 2,100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1050 - 1050 | R 15.985 | R 16,784.25 |
| 2100 - 4200 | R 15.585 | R 16,364.25 |
| 5250 + | R 15.117 | R 15,872.85 |
*price indicative
- RS stock no.:
- 176-7960
- Mfr. Part No.:
- 9774020243R
- Manufacturer:
- Wurth Elektronik
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Type | SMT | |
| Body Height | 2mm | |
| Material | Steel | |
| Body Diameter | 4.35mm | |
| Bore Diameter | 2.8mm | |
| For Screw Size | M2 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Type SMT | ||
Body Height 2mm | ||
Material Steel | ||
Body Diameter 4.35mm | ||
Bore Diameter 2.8mm | ||
For Screw Size M2 | ||
- COO (Country of Origin):
- DE
The Wurth Elektronik WA-SMSI is a 2mm, SMT mount, steel spacer with internal thread M2 and a tin surface. It significantly optimizes the assembly process of electromechanical units and is tailor-made for full automation.
RoHS compliant
Halogen free
150 μm solder cream thickness
0.2 N*m tightening torque
Operating temperature ranging between -55°C up to +150 °C
