Souriau Sunbank by Eaton, SMS Female Connector Housing, 5.08 mm Pitch, 4 Way, 1 Row Straight

Bulk discount available

Subtotal (1 unit)*

R 121,73

(exc. VAT)

R 139,99

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 33 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9R 121.73
10 - 49R 118.69
50 - 99R 115.13
100 +R 110.52

*price indicative

RS stock no.:
217-2788
Mfr. Part No.:
SMS4PD3
Manufacturer:
Souriau Sunbank by Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Souriau Sunbank by Eaton

Product Type

Connector Housing

Number of Contacts

4

Number of Rows

1

Pitch

5.08mm

Connector Gender

Female

Mount Type

Cable

For Use With

Quick Mating PCB Connector

Orientation

Straight

Length

32.9mm

Standards/Approvals

No

Series

SMS

Width

23.7mm

COO (Country of Origin):
FR
The Souriau SMS series flame retardant plug with integrated strain relief hood. Just push to mate, press and release to unmate. This series offers a complete interconnect solution due to a wire version, a PCB version and accessory options. SMS series is ideal for tight space integration and high density applications.

Temperature range is from -40°C to +105°C

Sealing is IP40

It has 500 mating cycles

Related links