Dialight 553-0233F, Yellow Right Angle PCB LED Indicator, 2 LEDs, Through Hole 2.4 V
- RS stock no.:
- 546-1056
- Mfr. Part No.:
- 553-0233F
- Manufacturer:
- Dialight
Image representative of range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
R 47.68
(exc. VAT)
R 54.83
(inc. VAT)
- RS stock no.:
- 546-1056
- Mfr. Part No.:
- 553-0233F
- Manufacturer:
- Dialight
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dialight | |
| LED Colours | Yellow | |
| Number of LEDs | 2 | |
| Mounting Type | Through Hole | |
| Supply Voltage | 2.4 V | |
| Number of Pins | 4 | |
| Viewing Angle | 60 ° | |
| Dominant Wavelength | 591 nm | |
| LED Orientation | Right Angle | |
| Dimensions | 11 x 4.3 x 9.7mm | |
| Length | 11mm | |
| Width | 4.3mm | |
| Height | 9.7mm | |
| Intensity | 1.6mcd | |
| Select all | ||
|---|---|---|
Brand Dialight | ||
LED Colours Yellow | ||
Number of LEDs 2 | ||
Mounting Type Through Hole | ||
Supply Voltage 2.4 V | ||
Number of Pins 4 | ||
Viewing Angle 60 ° | ||
Dominant Wavelength 591 nm | ||
LED Orientation Right Angle | ||
Dimensions 11 x 4.3 x 9.7mm | ||
Length 11mm | ||
Width 4.3mm | ||
Height 9.7mm | ||
Intensity 1.6mcd | ||
Related links
- Dialight 553-0233-200F Yellow Right Angle PCB LED Indicator, 2 LEDs 5 mm (T-1 3/4) 2.4 V
- Dialight 553-0133F Yellow Right Angle PCB LED Indicator, 2 LEDs 5 mm (T-1 3/4) 3 V
- Dialight 553-0133-200F Yellow Right Angle PCB LED Indicator, 2 LEDs 5 mm (T-1 3/4) 2.8 V
- Dialight Yellow Right Angle PCB LED Indicator, 2 LEDs 5 mm (T-1 3/4) 2.4 V
- Dialight Yellow Right Angle PCB LED Indicator, 2 LEDs 5 mm (T-1 3/4) 2.8 V
- Dialight Yellow Right Angle PCB LED Indicator, 2 LEDs 5 mm (T-1 3/4) 3 V
- Dialight 553-0122F Green Right Angle PCB LED Indicator, 2 LEDs 3 mm (T-1) 2.1 V
- Dialight 553-0211F Red Right Angle PCB LED Indicator, 2 LEDs 5 mm (T-1 3/4) 2.2 V

