Molex, 46999 Male Connector Housing, 3.68 mm Pitch, 4 Way, 1 Row Straight
- RS stock no.:
- 693-544
- Mfr. Part No.:
- 46999-0353
- Manufacturer:
- Molex
Subtotal (1 bag of 300 units)*
R 4 842,84
(exc. VAT)
R 5 569,27
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | R 4,842.84 | R 16.143 |
*price indicative
- RS stock no.:
- 693-544
- Mfr. Part No.:
- 46999-0353
- Manufacturer:
- Molex
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 4 | |
| Product Type | Connector Housing | |
| Number of Rows | 1 | |
| Pitch | 3.68mm | |
| Connector Gender | Male | |
| Mount Type | Panel Mount | |
| For Use With | Standard .062 Pin and Socket Male PC Tail Terminals | |
| Orientation | Straight | |
| Standards/Approvals | UL E29179 | |
| Series | 46999 | |
| Housing Material | Nylon | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 4 | ||
Product Type Connector Housing | ||
Number of Rows 1 | ||
Pitch 3.68mm | ||
Connector Gender Male | ||
Mount Type Panel Mount | ||
For Use With Standard .062 Pin and Socket Male PC Tail Terminals | ||
Orientation Straight | ||
Standards/Approvals UL E29179 | ||
Series 46999 | ||
Housing Material Nylon | ||
- COO (Country of Origin):
- US
The Molex standard 0.062 inch pin and socket plug housing features a 1.57mm diameter with 4 circuits and includes pre-bent mounting ears for secure panel installation. It comes in a natural color and meets glow-wire requirements, making it suitable for applications requiring enhanced fire safety and compliance with IEC 60335-1 standards.
Resin color is natural
Flammability rating is 94V-2
Connector gender is plug
