Molex 172316 Series Vertical Through Hole PCB Header, 4 Contact(s), 4.2 mm Pitch, 2 Row, Shrouded
- RS stock no.:
- 665-931
- Mfr. Part No.:
- 1724470004
- Manufacturer:
- Molex
Bulk discount available
Subtotal (1 pack of 10 units)*
R 207,72
(exc. VAT)
R 238,88
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | R 207.72 | R 20.772 |
| 5 - 9 | R 202.53 | R 20.253 |
| 10 + | R 196.45 | R 19.645 |
*price indicative
- RS stock no.:
- 665-931
- Mfr. Part No.:
- 1724470004
- Manufacturer:
- Molex
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 172316 | |
| Pitch | 4.2mm | |
| Current | 9A | |
| Number of Contacts | 4 | |
| Housing Material | Liquid Crystal Polymer | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Through Hole | |
| Row Pitch | 4.2mm | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 172316 | ||
Pitch 4.2mm | ||
Current 9A | ||
Number of Contacts 4 | ||
Housing Material Liquid Crystal Polymer | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Minimum Operating Temperature -40°C | ||
Termination Type Through Hole | ||
Row Pitch 4.2mm | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
- COO (Country of Origin):
- MX
The Molex Mini Fit Jr. Header is an Advanced dual-row connector designed for efficient wire-to-board applications. Its robust construction features a snap-in plastic peg PCB lock and is crafted from Durable nylon 6/6, ensuring reliAbility in demanding environments. With a maximum current rating of 9.0A and the Ability to handle voltages up to 600V AC/DC, this header is engineered for optimal performance. The black resin colour and glow-wire capAbility further enhance its safety and aesthetic appeal, making it suitable for a variety of applications in power electronics. Compact and user-friendly, the Mini-Fit Jr. Header stands out in connectivity solutions.
Durable nylon 6/6 construction for long-lasting service life
Glow-wire capability enhances safety in electrical applications
Maximum current capacity of 9.0A for reliable power transmission
Capable of handling voltages up to 600V AC/DC for versatility
Dual-row design streamlines connections in tight spaces
Snap-in plastic peg PCB lock provides secure mounting
Glow-wire capability enhances safety in electrical applications
Maximum current capacity of 9.0A for reliable power transmission
Capable of handling voltages up to 600V AC/DC for versatility
Dual-row design streamlines connections in tight spaces
Snap-in plastic peg PCB lock provides secure mounting
Related links
- Molex 172316 Series Right Angle Through Hole PCB Header 3.5 mm Pitch Shrouded
- Molex 172316 Series Right Angle PCB PCB Header 3.5 mm Pitch Shrouded
- Molex 5566 Series Vertical Through Hole PCB Header 4.2 mm Pitch Shrouded
- Molex 46207 Series Vertical Through Hole PCB Header 4.2 mm Pitch Shrouded
- Molex 43879 Series Vertical Through Hole PCB Header 4.2 mm Pitch Shrouded
- Molex 42440 Series Vertical PCB PCB Header 4.2 mm Pitch Shrouded
- Molex 5566 Series Vertical PCB PCB Header 4.2 mm Pitch Shrouded
- Molex Mini-Fit Max Series Vertical Surface PCB Header 4.2 mm Pitch Shrouded
