Amphenol Communications Solutions T816 Series Straight Through Hole PCB Header, 20 Contact(s), 2.54mm Pitch, 2 Row(s),
- RS stock no.:
- 170-2734
- Mfr. Part No.:
- T816120A1S101CEU
- Manufacturer:
- Amphenol ICC
Image representative of range
Unavailable
RS will no longer stock this product.
- RS stock no.:
- 170-2734
- Mfr. Part No.:
- T816120A1S101CEU
- Manufacturer:
- Amphenol ICC
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Series | T816 | |
| Pitch | 2.54mm | |
| Number of Contacts | 20 | |
| Number of Rows | 2 | |
| Body Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mounting Type | Through Hole | |
| Connector System | Wire to Board | |
| Termination Method | Solder | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Current Rating | 3.0A | |
| Voltage Rating | 250.0 V | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Series T816 | ||
Pitch 2.54mm | ||
Number of Contacts 20 | ||
Number of Rows 2 | ||
Body Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mounting Type Through Hole | ||
Connector System Wire to Board | ||
Termination Method Solder | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Current Rating 3.0A | ||
Voltage Rating 250.0 V | ||
- COO (Country of Origin):
- CN
Amphenol T816 Series 2.54mm Header Connectors with Latch
T816 series header connectors with a 2.54mm pitch. These wire to board T816 2.54mm PCB mount header connectors are made from black UL 94V-0 PBT, have gold flash plated contacts and are available as vertical or right angle mounting and with short or long latches.
Part numbers T816-1-XX-XX-XX-01-CEU - Short latch
Part numbers T816-1-XX-XX-XX-02-CEU - Long latch
Part numbers T816-1-XX-XX-XX-01-CEU - Short latch
Part numbers T816-1-XX-XX-XX-02-CEU - Long latch
2.54mm Amphenol T816 Range
