Welwyn, 100Ω 10W Wire Wound Panel Mount Resistor WH5 100R ±5%
- RS stock no.:
- 165-2602
- Mfr. Part No.:
- WH5 100R
- Manufacturer:
- Welwyn
Image representative of range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
R 84.30
(exc. VAT)
R 96.94
(inc. VAT)
- RS stock no.:
- 165-2602
- Mfr. Part No.:
- WH5 100R
- Manufacturer:
- Welwyn
Specification
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Welwyn | |
| Resistance | 100Ω | |
| Power Rating | 10W | |
| Series | WH5 | |
| Package/Case | Aluminium Housed | |
| Tolerance | ±5% | |
| Technology | Wire Wound | |
| Termination Style | Solder Lug | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +200°C | |
| Minimum Temperature Coefficient | -25ppm/°C | |
| Maximum Temperature Coefficient | +25ppm/°C | |
| Select all | ||
|---|---|---|
Brand Welwyn | ||
Resistance 100Ω | ||
Power Rating 10W | ||
Series WH5 | ||
Package/Case Aluminium Housed | ||
Tolerance ±5% | ||
Technology Wire Wound | ||
Termination Style Solder Lug | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +200°C | ||
Minimum Temperature Coefficient -25ppm/°C | ||
Maximum Temperature Coefficient +25ppm/°C | ||
- COO (Country of Origin):
- GB