Headers & Wire Housings LEVEL V ASY DR.1
- RS stock no.:
- 505-957
- Mfr. Part No.:
- 5102935-4
- Manufacturer:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS stock no.:
- 505-957
- Mfr. Part No.:
- 5102935-4
- Manufacturer:
- TE Connectivity
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 51029 | |
| Number of Contacts | 8 | |
| Number of Rows | 1 | |
| Body Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Mounting Type | Board Mount | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 51029 | ||
Number of Contacts 8 | ||
Number of Rows 1 | ||
Body Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Mounting Type Board Mount | ||
- COO (Country of Origin):
- US
The TE Connectivity wire housing is an expertly designed component, crafted to meet the evolving demands of modern applications. This assembly reflects advanced engineering, delivering reliable performance in various mechanical and electronic systems. With compliance to international directives such as EU RoHS and EU ELV, it ensures that sustainability is at the forefront of its design. Additionally, this part's strong emphasis on compliance and safety makes it a trusted choice for engineers and manufacturers alike, solidifying its position as a vital component within the TE Connectivity product range.
Designed to meet rigorous compliance standards, supporting various regulatory frameworks
Provides dependable performance ideal for complex applications
Contributes to sustainable practices while maintaining high quality
Engineered for easy integration into existing systems
Backed by extensive compatibility with related components
Provides dependable performance ideal for complex applications
Contributes to sustainable practices while maintaining high quality
Engineered for easy integration into existing systems
Backed by extensive compatibility with related components
