TE Connectivity 103904 Series Header, 5 Contact(s), 0.1 in Pitch, Shrouded

Subtotal (1 tube of 175 units)*

R 5 605,07

(exc. VAT)

R 6 445,83

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +R 5,605.07R 32.029

*price indicative

RS stock no.:
480-253
Distrelec Article No.:
304-53-610
Mfr. Part No.:
103904-4
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Header

Series

103904

Pitch

0.1in

Number of Contacts

5

Shrouded/Unshrouded

Shrouded

Connector System

AMPMODU MTE INTERCONNECT SYSTEM

Termination Type

Solder

Maximum Operating Temperature

260°C

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
MX
The TE Connectivity robust MTE HDR SRRA latch with hold down mechanism is engineered for uncompromised performance in demanding applications. The design prioritizes reliability while ensuring ease of use, making it an ideal choice for various interconnect solutions. This latch integrates seamlessly into your assemblies, offering a secure and stable connection. Its excellent solder process capability allows for high-temperature reflow soldering, reinforcing its suitability for modern manufacturing processes. Compliant with several environmental regulations, it promises not only functionality but also meets stringent safety standards for user and environmental protection.

Designed for dependable applications requiring secure latching mechanisms

Compatibility with reflow soldering processes ensures efficient assembly

Low halogen content demonstrates commitment to environmental safety

Pending obsolescence monitoring keeps you informed on product lifecycle

Supports a diverse range of interconnect systems for versatile usage

Safety usage statements enhance product handling guidance

Meets various compliance standards, ensuring wide market acceptance

Related links