HARTING 09195 Series Straight PCB PCB Header, 10 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded

Bulk discount available

Subtotal (1 pack of 2 units)*

R 148,18

(exc. VAT)

R 170,41

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 35 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pack(s)
Per Pack
Per unit*
1 - 9R 148.18R 74.09
10 - 24R 144.48R 72.24
25 +R 140.15R 70.075

*price indicative

RS stock no.:
180-013
Mfr. Part No.:
09195106822
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Series

09195

Product Type

PCB Header

Current

1A

Pitch

2.54mm

Housing Material

Liquid Crystal Polymer

Number of Contacts

10

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

PCB

Connector System

PCB to PCB

Contact Material

Copper Alloy

Contact Plating

Silver

Minimum Operating Temperature

-55°C

Termination Type

Solder

Row Pitch

2.54mm

Maximum Operating Temperature

125°C

Contact Gender

Female

Tail Pin Length

2.9mm

Standards/Approvals

CSA-C22.2 No. 182.3 ECBT8.E102079, UL 1977 ECBT2.E102079

Voltage

1000V

COO (Country of Origin):
CN
The HARTING SEK Mezzanine series features a female connector with straight contact configuration. It supports reflow soldering termination and wave soldering termination, providing versatile options for PCB to PCB and motherboard to daughter card connections. This connector has ten contacts with a termination length of 4.5 mm.

Contact rows 2

Contact spacing termination side 2.54 mm

Rated current 1 A

Related links