Seasonic 550W Computer Power Supply, 220V ac Input, 3.3 V dc, 5 V dc, ±12 V dc Output
- RS stock no.:
- 666-7006
- Mfr. Part No.:
- SS-550HT APFC F3
- Manufacturer:
- Seasonic
Image representative of range
Unavailable
RS will no longer stock this product.
- RS stock no.:
- 666-7006
- Mfr. Part No.:
- SS-550HT APFC F3
- Manufacturer:
- Seasonic
Specification
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Seasonic | |
| Input Voltage | 220V ac | |
| Output Voltage | 3.3 V dc, 5 V dc, ±12 V dc | |
| Power Rating | 550W | |
| Output Current | 3 A, 18 A, 24 A, 30 A, 800 mA | |
| Number of Outputs | 8 | |
| Length | 150mm | |
| Width | 140mm | |
| Depth | 86mm | |
| Mounting Type | Panel Mount | |
| Efficiency | 80% | |
| Load Regulation | ±5% | |
| Line Regulation | ±1% | |
| Weight | 1.8kg | |
| Maximum Temperature | +50°C | |
| Minimum Temperature | 0°C | |
| Select all | ||
|---|---|---|
Brand Seasonic | ||
Input Voltage 220V ac | ||
Output Voltage 3.3 V dc, 5 V dc, ±12 V dc | ||
Power Rating 550W | ||
Output Current 3 A, 18 A, 24 A, 30 A, 800 mA | ||
Number of Outputs 8 | ||
Length 150mm | ||
Width 140mm | ||
Depth 86mm | ||
Mounting Type Panel Mount | ||
Efficiency 80% | ||
Load Regulation ±5% | ||
Line Regulation ±1% | ||
Weight 1.8kg | ||
Maximum Temperature +50°C | ||
Minimum Temperature 0°C | ||
