Seaward Apollo 400 Portable Appliance Tester PAT, Class I, Class II Test Type

Unavailable
RS will no longer stock this product.
RS stock no.:
122-8485
Mfr. Part No.:
380A920
Manufacturer:
Seaward
Find similar products by selecting one or more attributes.
Select all

Brand

Seaward

Tester Type

PAT Tester

Test Type

Class I, Class II

Testing Method

Automatic, Manual

Download

Yes

Flash Test

Yes

Plug Type

UK

Model Number p

Apollo 400

Power Source

Battery, Mains

Battery Type

Rechargeable Battery

Dimensions

230 x 150 x 100mm

Weight

1.5kg

Height

100mm

Length

230mm

Maximum Operating Temperature

+40°C

Maximum Supply Voltage

253V ac

Minimum Supply Voltage

207V ac

Width

150mm

Minimum Operating Temperature

0°C

Exempt

COO (Country of Origin):
GB

Apollo 400 Portable Appliance Tester


Apollo 400 PAT tester with fast data entry and storage for up to 2000 appliance records. It offers comprehensive electrical safety testing with straightforward data entry. It uses the intuitive QWERTY keypad and features a high definition colour display. The Apollo 400 is ideal for mid-volume PAT testing where detailed records are required.

Apollo 400 PAT tester offers a complete solution to PAT testing to the IET 4th Edition Code of Practice, remote data transfer and USB download. Making data management easy and efficient.

Streamline the PAT testing process further by using the Apollo 400 with a compatible label printer, barcode scanner and PATGuard 3 software.

Test Functions


Low current earth continuity test
Point-to-point testing (earth continuity and insulation resistance)
Insulation resistance
IEC lead test
Protective conductor current
Touch current
Load power/current
Alternative leakage current
RCD test
Power socket test

Features and Benefits


High definition colour display
Fast and easy data input
Store 2000 appliance records
Remote data transfer from field to office
Bluetooth connectivity

Supplied with

30-day free trial of PATGuard 3 software, 1 x test lead and probe with crocodile clip, 0.5 m IEC lead, mains power lead, USB download cable, quick start guide and 2-year warranty