Riley White Coverall, XXL

Subtotal (1 box of 50 units)*

R 5 017,53

(exc. VAT)

R 5 770,16

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Box(es)
Per Box
Per unit*
1 +R 5,017.53R 100.351

*price indicative

RS stock no.:
207-5572
Mfr. Part No.:
BMC00002AL
Manufacturer:
Riley
Find similar products by selecting one or more attributes.
Select all

Brand

Riley

Size

XXL

Colour

White

Style

Coverall

Gender

Unisex

Chest Size

45.66in

Hooded

Yes

Not Applicable

The Globus Benchmark BMC-02 is a limited life coverall made from lightweight spun-bonded polypropylene with an outer breathable film. It is designed to protect workers from hazardous substances or sensitive products and processes from contamination.

Microporous laminated material
Elasticated waist
Overlocked stitched seams
Inset sleeve for ease of movement