Tektronix TDS3024B TDS3000 Series Bench Digital Oscilloscope, 4 Analogue Channels, 200MHz - RS Calibrated

Stock information currently inaccessible
RS stock no.:
492-4203
Mfr. Part No.:
TDS3024B:E1
Manufacturer:
Tektronix
Find similar products by selecting one or more attributes.
Select all

Brand

Tektronix

Number of Analogue Channels

4

Bandwidth

200MHz

Oscilloscope Type

Bench

Series

TDS3000

Calibrated

RSCAL

Interface

RS232

Power Source

Battery, Mains

Display Type

Colour

Minimum Vertical Sensitivity

1mV/div

Maximum Vertical Sensitivity

10V/div

Minimum Time Base

2ns/div

Sample Rate Random

2.5 Gsps

Vertical Resolution

9 bit

Dimensions

375 x 149 x 176mm

Weight

3.2 kg, 4.5 kg

Length

375mm

Record Length

10k points/ch

Battery Life

3 h

Maximum Time Base

10s/div

Height

176mm

Safety Category Voltage

150V

Safety Category Level

CAT I

Safety Category

CAT I 150 V

Plug Type

Type C - European Plug, Type G - British 3-pin, Type J - Swiss 3-pin

Not Applicable

TDS3000B: AC3000; P3010; P6139A


Products for use with the discontinued Tektronix TDS3000B series of digital phosphor oscilloscope

Supplied with

4x P6139A 10x passive probes