Tektronix TDS3032B TDS3000 Series Bench Digital Oscilloscope, 2 Analogue Channels, 300MHz - RS Calibrated
- RS stock no.:
- 413-7409
- Mfr. Part No.:
- TDS3032B
- Manufacturer:
- Tektronix
Image representative of range
Stock information currently inaccessible
- RS stock no.:
- 413-7409
- Mfr. Part No.:
- TDS3032B
- Manufacturer:
- Tektronix
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tektronix | |
| Bandwidth | 300MHz | |
| Number of Analogue Channels | 2 | |
| Oscilloscope Type | Bench | |
| Series | TDS3000 | |
| Calibrated | RSCAL | |
| Power Source | Battery, Mains | |
| Interface | RS232 | |
| Display Type | Colour | |
| Minimum Vertical Sensitivity | 1mV/div | |
| Maximum Vertical Sensitivity | 10V/div | |
| Minimum Time Base | 2ns/div | |
| Sample Rate Random | 2.5 Gsps | |
| Length | 375mm | |
| Vertical Resolution | 9 bit | |
| Maximum Time Base | 10s/div | |
| Dimensions | 375 x 149 x 176mm | |
| Height | 176mm | |
| Battery Life | 3 h | |
| Record Length | 10k points/ch | |
| Weight | 3.2 kg, 4.5 kg | |
| Safety Category Voltage | 150V | |
| Safety Category | CAT I 150 V | |
| Safety Category Level | CAT I | |
| Plug Type | Type C - European Plug, Type G - British 3-pin, Type J - Swiss 3-pin | |
| Select all | ||
|---|---|---|
Brand Tektronix | ||
Bandwidth 300MHz | ||
Number of Analogue Channels 2 | ||
Oscilloscope Type Bench | ||
Series TDS3000 | ||
Calibrated RSCAL | ||
Power Source Battery, Mains | ||
Interface RS232 | ||
Display Type Colour | ||
Minimum Vertical Sensitivity 1mV/div | ||
Maximum Vertical Sensitivity 10V/div | ||
Minimum Time Base 2ns/div | ||
Sample Rate Random 2.5 Gsps | ||
Length 375mm | ||
Vertical Resolution 9 bit | ||
Maximum Time Base 10s/div | ||
Dimensions 375 x 149 x 176mm | ||
Height 176mm | ||
Battery Life 3 h | ||
Record Length 10k points/ch | ||
Weight 3.2 kg, 4.5 kg | ||
Safety Category Voltage 150V | ||
Safety Category CAT I 150 V | ||
Safety Category Level CAT I | ||
Plug Type Type C - European Plug, Type G - British 3-pin, Type J - Swiss 3-pin | ||
Not Applicable
TDS3000B: AC3000; P3010; P6139A
Products for use with the discontinued Tektronix TDS3000B series of digital phosphor oscilloscope
Supplied with
2x P6139A 10x passive probes
