Vishay, K817P DC Input Transistor Output Optocoupler, Through Hole, 4-Pin DIP
- RS stock no.:
- 708-5430
- Mfr. Part No.:
- K817P
- Manufacturer:
- Vishay
Image representative of range
Bulk discount available
Subtotal (1 pack of 20 units)*
R 60,60
(exc. VAT)
R 69,60
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 20 - 80 | R 3.03 | R 60.60 |
| 100 - 180 | R 2.91 | R 58.20 |
| 200 - 380 | R 2.80 | R 56.00 |
| 400 - 980 | R 2.68 | R 53.60 |
| 1000 + | R 2.58 | R 51.60 |
*price indicative
- RS stock no.:
- 708-5430
- Mfr. Part No.:
- K817P
- Manufacturer:
- Vishay
Specification
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mounting Type | Through Hole | |
| Output Device | Transistor | |
| Maximum Forward Voltage | 1.6V | |
| Number of Channels | 1 | |
| Number of Pins | 4 | |
| Package Type | DIP | |
| Input Current Type | DC | |
| Typical Rise Time | 3µs | |
| Maximum Input Current | 60 mA | |
| Isolation Voltage | 5000 V ac | |
| Maximum Current Transfer Ratio | 600% | |
| Minimum Current Transfer Ratio | 50 % | |
| Typical Fall Time | 4.7µs | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mounting Type Through Hole | ||
Output Device Transistor | ||
Maximum Forward Voltage 1.6V | ||
Number of Channels 1 | ||
Number of Pins 4 | ||
Package Type DIP | ||
Input Current Type DC | ||
Typical Rise Time 3µs | ||
Maximum Input Current 60 mA | ||
Isolation Voltage 5000 V ac | ||
Maximum Current Transfer Ratio 600% | ||
Minimum Current Transfer Ratio 50 % | ||
Typical Fall Time 4.7µs | ||
