Vishay, K3021PG Phototriac Output Optocoupler, Through Hole, 6-Pin DIP

Image representative of range

Unavailable
RS will no longer stock this product.
Packaging Options:
RS stock no.:
708-5415
Mfr. Part No.:
K3021PG
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mounting Type

Through Hole

Output Device

Phototriac

Number of Channels

1

Number of Pins

6

Package Type

DIP

Maximum Input Current

80 mA

Isolation Voltage

5300 V ac