Operational Amplifiers up to +40 V Supply Voltage, Fairchild Semiconductor
Fairchild enables high-performance designs for amplifiers that combine low power and reliability.
Operational Amplifiers, Fairchild Semiconductor
Attribute
Value
Mounting Type
Through Hole
Package Type
PDIP
Power Supply Type
Dual, Single
Number of Channels per Chip
4
Pin Count
14
Typical Single Supply Voltage
5 → 28 V
Typical Dual Supply Voltage
±12 V, ±15 V, ±3 V, ±5 V, ±9 V
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
+70 °C
Typical Voltage Gain
100 dB
Length
19.56mm
Width
6.6mm
Dimensions
19.56 x 6.6 x 3.56mm
Height
3.56mm
Cookies affect the service we can offer you
Our website uses cookies and similar technologies to provide you with a better service while browsing and placing orders, and to personalise the content you see. You can read our cookie policy for more information.
These cookies make our website work. This includes product images and videos, functionality for the basket, logging in, remembering your username, registration and My Account. In addition, we use optimisation cookies to test new features and designs on our website. The information collected helps us improve our website and our customers' experience.
These cookies are used to understand the performance and relevancy of our adverts, to provide you with personalised adverts on other websites and social media, to track when you have arrived at our site from a recognised third-party affiliate website, and to track if you made a purchase based on the adverts we displayed to you.
These cookies enable us to provide personalised product and content recommendations, to make the browsing experience more relevant to you.
These cookies are used to offer customer surveys and feedback, to improve search results, and to allow you to share content from our website on social media.
These cookies help us improve our website by collecting and reporting information on how you use it.