RS PRO 12 ml Solvent Cleaner and for Multi-purpose Use
- RS stock no.:
- 251-3621
- Manufacturer:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS stock no.:
- 251-3621
- Manufacturer:
- RS PRO
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Package Size | 12 ml | |
| Package Type | Pen | |
| Application | Multi-purpose | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Package Size 12 ml | ||
Package Type Pen | ||
Application Multi-purpose | ||
- COO (Country of Origin):
- GB
RS PRO Engineers Pens
The RS PRO 12ml engineers pen is a multipurpose device designed for service and repair. This pen requires to apply small quantities of cleaners, oils, and coatings or application in confined areas is required. It is ideal for spot cleaning and available as packs of 5.
Warning:
Flammable solvent.
Warning:
Flammable solvent.
Features and Benefits
Clear protective coating is a conformal coating to protect PCBs against environment attack after repair
Mechanical oil, clear oil containing molybdenum, and good mechanical lubrication
Resists drain when moving parts at rest
Surface mount flux - quick drying, mildly activated (RMA type) no clean flux for removing components and making quick repairs
Cleaning solvent - removes greases, oils, flux residues, and conformal coatings
Fast drying - leaves a clean, dry surface
Mechanical oil, clear oil containing molybdenum, and good mechanical lubrication
Resists drain when moving parts at rest
Surface mount flux - quick drying, mildly activated (RMA type) no clean flux for removing components and making quick repairs
Cleaning solvent - removes greases, oils, flux residues, and conformal coatings
Fast drying - leaves a clean, dry surface
Applications
Communication equipment
Electrical and electronic control equipment
Office equipment
Electrical and electronic control equipment
Office equipment
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
BS EN 61340-5-1:2007
