Office Chairs

Office chairs or office seating are pieces of furniture used at a desk or within an office environment. They either have 4 traditional legs or they have a central leg and several feet with wheels. Office chairs are designed to be ergonomic as they are often used for long periods of time. An ergonomic chair design is essential for posture. Office chairs are often adjustable to ensure comfort and easy access to the workspace.

Types of Office Chairs:

  • Desk Chairs, also known as computer chairs, are swivel chairs which are used at a desk.
  • Drafting Chairs have a higher seating position. These are ideal for higher tables and workbenches.
  • Executive Chairs are a luxury office chair with additional comfort. They are leather or faux leather and are ideal for boardrooms.
  • Kneeling Chairs are for sitting in a position with the thighs dropped so some of the body's weight supported by the shins. They are designed to relieve lower back strain.
  • Lab Chairs are similar to drafting chairs. They are ideal for labs and hospitals as they have wipe-clean vinyl or polyurethane covers.
  • Stacking Chairs are traditional 4-legged chairs designed to be stacked on top of one another for easy storage. These are popular in meeting rooms.
  • Stools are chairs without a backrest and are height adjustable.
  • Typist Chairs are the same as desk chairs. However, they usually have a higher backrest and no armrests to aid typing.

What are office chairs made from?

  • Fabric chairs are popular in offices as they are durable and comfortable. Some chairs have mesh inserts for lumbar support and breathability.
  • Leather or faux leather is popular in executive chairs. It is long-lasting and very comfortable. Leather also has a more luxurious appearance.
  • Plastic and vinyl chairs are most often used in manufacturing and working environments. They are easy to wipe clean.

Do office chairs adjust?

  • Seat height - some office chairs have a lever to adjust the seat height as the chairs are used by people of all different heights. Your feet must be flat on the floor with their legs bent at the appropriate angle.
  • Seat depth – in general, the backrest should allow the user to sit at the back of the chair without knees pressing into the edge of a seat
  • Lumbar support - this provides support to the back. This is often in the form of an inflatable cushion in the backrest.
  • Backrest tilt – this reclining allows you to adjust the angle of the backrest.
  • Armrests height - you can adjust the height of the armrests for a comfortable 90° arm bend.

124 Products showing for Office Chairs

Results per page