Fluke Networks LSPRNTR-100 Ethernet Tester

Unavailable
RS will no longer stock this product.
RS stock no.:
874-1392
Mfr. Part No.:
LSPRNTR-100
Manufacturer:
Fluke Networks
Find similar products by selecting one or more attributes.
Select all

Brand

Fluke Networks

Equipment Type

Ethernet Tester

Model Number p

LSPRNTR-100

Power Source

Battery

Battery Type

AA Alkaline

Dimensions

110.7 x 40.6 x 32.5mm

Weight

110g

Display Type

LED

Height

32.5mm

Length

111mm

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

0°C

Width

40.6mm

COO (Country of Origin):
MY