Shesto RC09X Corded Rotary Tool, Type C - EuroPlug, Type G - British 3-pin
- RS stock no.:
- 122-1167
- Mfr. Part No.:
- RC09X
- Manufacturer:
- Shesto
Unavailable
RS will no longer stock this product.
- RS stock no.:
- 122-1167
- Mfr. Part No.:
- RC09X
- Manufacturer:
- Shesto
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Shesto | |
| Multitool Type | Rotary Tool | |
| Plug Type | Type C - EuroPlug, Type G - British 3-pin | |
| Corded/Cordless | Corded | |
| Model Number | RC09X | |
| Speed | 20000rpm | |
| Voltage Rating | 9.6V | |
| Select all | ||
|---|---|---|
Brand Shesto | ||
Multitool Type Rotary Tool | ||
Plug Type Type C - EuroPlug, Type G - British 3-pin | ||
Corded/Cordless Corded | ||
Model Number RC09X | ||
Speed 20000rpm | ||
Voltage Rating 9.6V | ||
- COO (Country of Origin):
- GB
9.6 V Cordless Rotary Tool Kit
A 9.6v variable speed cordless rotary tool kit that comes with a LED spotlight and a 100 piece accessory kit.
Features and Benefits:
8,000 - 20,000 variable speed
9.6v NiMH battery with 2-3 hour charge time
Up to 35 min use between charges
LED spotlight feature for lighting dark areas
Handy padded zip bag
100 accessories including 1, 2.35, 3 & 3.2 mm
Hanging hook
Two grip positions-pen & palm grip
Charging station-230v/50Hz
Includes both UK & EU charging adapter
9.6v NiMH battery with 2-3 hour charge time
Up to 35 min use between charges
LED spotlight feature for lighting dark areas
Handy padded zip bag
100 accessories including 1, 2.35, 3 & 3.2 mm
Hanging hook
Two grip positions-pen & palm grip
Charging station-230v/50Hz
Includes both UK & EU charging adapter
100 Piece Accessory kit includes:
6 x Wire wheel brushes are ideal for de-rusting paint removal and general cleaning tasks on metal and stone. The harder steel brush can be used for primary preparatory work or for removal of tougher blemishes. The brass brush is for stage two of the cleaning process or for less challenging scratches or blemishes. Do not use these wheels to clean jewellery or soft metals.
4 x collet chucks that are designed to hold all the accessories contained in the kit and precisely during use. Sizes are 1, 2.35, 3 & 3.2 mm
4 x HSS (High-speed steel) drill bits, ideal for precision drilling in wood, metals and plastic. Also good for pilot holes in circuit boards.
1 x polishing wheel shank with screw thread that is used to drive the polishing wheels.
2 x Big fleece polishing wheels 22 x 6 mm, Excellent for delicate buffing work on metals, glass, ceramic, marble and other stones. You can use polishing rouge (not supplied) with these wheels. Always use medium to slow speeds.
2 x Small fleece polishing wheels 9 x 6 mm, Excellent for delicate and precise buffing work on metals, glass, ceramics, marble and even circuit board contacts. You can use polishing rouge (not supplied) with these wheels. Always use medium to slow speeds.
20 x Diamond tipped bits ideal for fine creative or security engraving work on glass, metals, plastic and stones. The selection of tapered and cylindrical bits can be used for drilling pilot holes in soft glass. Use at medium to fast speeds.
10 x Grinding stones for de-burring and clearing rust on metal, cast or welded work pieces. The stones can also be used for sharpening tasks and for engraving/shading on metals, glass, plastics and stones.
2 x Mandrels with screw tops are used for holding the carborundum cutting wheels and the sanding discs. Simple unscrew the screw top, add the cutting wheel and tighten. Then fit the other end of the shank to the tool using the appropriate collet size
18 x Carborundum cutting wheels 22 mm are used for slicing through thin metal, plastic, wood and stone work pieces. Always approach the work piece at an angle, from the top and use medium to fast speed.
18 x Sanding discs 22 mm for finishing work on metal, plastic, wood and stone work pieces. Always approach the work piece at an angle, from the top and use medium to fast speed.
2 x Sanding drum mandrels, 6 x 13 mm and 13 x 13 mm diameter, are designed to hold the sanding drums during use. The drum mandrels are fitted with rubber cylinder and screw top, so that the sanding drum can slide on and then be held firmly by tightening the screw head.
4 x Sanding drums 13 x 13 mm for sanding and shaping wood and fibreglass. Also excelled for de-rusting. Slow to medium speeds recommended. Constant fast speeds could burn the work piece.
4 x Sanding drums 6 x 13 mm for precise sanding and shaping wood and fibreglass. Also excelled for de-rusting. Slow to medium speeds recommended. Constant fast speeds could burn the work piece.
3 x Nylon pencil brushes are ideal for final stage cleaning and can be used for removing dust in hard to reach places.
