Hioki 3244-60 Handheld LCD Digital Multimeter, 500V ac Max
- RS stock no.:
- 739-5434
- Mfr. Part No.:
- 3244-60
- Manufacturer:
- Hioki
Unavailable
RS will no longer stock this product.
- RS stock no.:
- 739-5434
- Mfr. Part No.:
- 3244-60
- Manufacturer:
- Hioki
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hioki | |
| Multimeter Type | Handheld | |
| Model Number p | 3244-60 | |
| Display Type | LCD | |
| Functions Measured | AC Voltage, Continuity, DC Voltage, Resistance | |
| Absolute Maximum DC Voltage Measurement | 500V dc | |
| Absolute Maximum AC Voltage Measurement | 500V ac | |
| Absolute Maximum Resistance Measurement | 41.99MΩ | |
| Maximum Frequency | 500Hz | |
| Safety Category Level | CAT II, CAT III | |
| Width | 55mm | |
| Length | 9.5mm | |
| Dimensions | 9.5 x 55 x 109mm | |
| Best DC Voltage Accuracy | ±0.7% + 4 Digits | |
| Best AC Voltage Accuracy | ±2.3% + 8 Digits | |
| Height | 109mm | |
| Weight | 60g | |
| Safety Category Voltage | 300 V, 600 V | |
| Battery Type | CR2032 | |
| Best Resistance Measurement Accuracy | ±2% + 4 Digits | |
| Select all | ||
|---|---|---|
Brand Hioki | ||
Multimeter Type Handheld | ||
Model Number p 3244-60 | ||
Display Type LCD | ||
Functions Measured AC Voltage, Continuity, DC Voltage, Resistance | ||
Absolute Maximum DC Voltage Measurement 500V dc | ||
Absolute Maximum AC Voltage Measurement 500V ac | ||
Absolute Maximum Resistance Measurement 41.99MΩ | ||
Maximum Frequency 500Hz | ||
Safety Category Level CAT II, CAT III | ||
Width 55mm | ||
Length 9.5mm | ||
Dimensions 9.5 x 55 x 109mm | ||
Best DC Voltage Accuracy ±0.7% + 4 Digits | ||
Best AC Voltage Accuracy ±2.3% + 8 Digits | ||
Height 109mm | ||
Weight 60g | ||
Safety Category Voltage 300 V, 600 V | ||
Battery Type CR2032 | ||
Best Resistance Measurement Accuracy ±2% + 4 Digits | ||
Not Applicable
- COO (Country of Origin):
- JP
Card Type Digital Multimeter HIOKI 3244
Better contact test leads with tip pin length 15mm and gold-plated
Full auto-ranging function and automatic power saving function
Overload protection to 500V at resistance or continuity functions
Full auto-ranging function and automatic power saving function
Overload protection to 500V at resistance or continuity functions
Supplied with
Instruction Manual x 1, Carrying case x 1, Coin type lithium battery (CR2032) x 1 (for trial purposes only), Sleeves (Red/ Black each 1)
HIOKI
