Hioki 3255-50 Handheld LCD Digital Multimeter, 1kA ac Max, 1000V ac Max
- RS stock no.:
- 739-5425
- Mfr. Part No.:
- 3255-50
- Manufacturer:
- Hioki
Unavailable
RS will no longer stock this product.
- RS stock no.:
- 739-5425
- Mfr. Part No.:
- 3255-50
- Manufacturer:
- Hioki
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hioki | |
| Multimeter Type | Handheld | |
| Model Number p | 3255-50 | |
| Display Type | LCD | |
| Functions Measured | AC Current, AC Voltage, Continuity, DC Voltage, Diode, Resistance | |
| Absolute Maximum AC Current Measurement | 1kA ac | |
| Absolute Maximum AC Voltage Measurement | 1000V ac | |
| Absolute Maximum Resistance Measurement | 41.99MΩ | |
| Absolute Maximum DC Voltage Measurement | 1000V dc | |
| Maximum Frequency | 500Hz | |
| Safety Category Level | CAT III, CAT IV | |
| Weight | 210g | |
| Height | 145mm | |
| Best AC Voltage Accuracy | ±1.2% + 4 Digits | |
| Best DC Voltage Accuracy | ±0.5% + 4 Digits | |
| Best Resistance Measurement Accuracy | ±0.7% + 4 Digits | |
| Battery Type | AAA | |
| Safety Category Voltage | 600 V, 1000 V | |
| Dimensions | 31 x 70 x 145mm | |
| Best AC Current Accuracy | ±2% + 4 Digits | |
| Width | 70mm | |
| Length | 31mm | |
| Select all | ||
|---|---|---|
Brand Hioki | ||
Multimeter Type Handheld | ||
Model Number p 3255-50 | ||
Display Type LCD | ||
Functions Measured AC Current, AC Voltage, Continuity, DC Voltage, Diode, Resistance | ||
Absolute Maximum AC Current Measurement 1kA ac | ||
Absolute Maximum AC Voltage Measurement 1000V ac | ||
Absolute Maximum Resistance Measurement 41.99MΩ | ||
Absolute Maximum DC Voltage Measurement 1000V dc | ||
Maximum Frequency 500Hz | ||
Safety Category Level CAT III, CAT IV | ||
Weight 210g | ||
Height 145mm | ||
Best AC Voltage Accuracy ±1.2% + 4 Digits | ||
Best DC Voltage Accuracy ±0.5% + 4 Digits | ||
Best Resistance Measurement Accuracy ±0.7% + 4 Digits | ||
Battery Type AAA | ||
Safety Category Voltage 600 V, 1000 V | ||
Dimensions 31 x 70 x 145mm | ||
Best AC Current Accuracy ±2% + 4 Digits | ||
Width 70mm | ||
Length 31mm | ||
Not Applicable
- COO (Country of Origin):
- JP
Digital Multimeter HIOKI 3255
Built-in with Current-Limiting Resistor and 1000V Withstanding Fuse to Prevent Short-Circuit Accidents
Polarized terminal design prevents incorrect insertion of test leads
Industrial grade test leads for enhanced safety
Dust-proof and splash-proof structure prevents dust and moisture from entering the product (IP54)
Measure AC load current with optional Clamp On Probes
Polarized terminal design prevents incorrect insertion of test leads
Industrial grade test leads for enhanced safety
Dust-proof and splash-proof structure prevents dust and moisture from entering the product (IP54)
Measure AC load current with optional Clamp On Probes
Supplied with
Test Lead x 1, Holster x 1, Instruction Manual x 1, Manganese batteries (R03) x 2 (for trial purposes only), Carrying Case 9371 x 1
HIOKI
